TFI 20, Power Line Filters 20 Watt RIA12 Surge Filter, railway, 168 VDC clamping voltage, encapsulated, DIP-24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7-9 недель
9 500 руб.
от 10 шт. —
7 940 руб.
Добавить в корзину 1 шт.
на сумму 9 500 руб.
Альтернативные предложения1
Описание
Power\Power Condition\Power Line Filters
TFI 20 / 150 / 300 Power Line Surge FiltersTRACO Power TFI series Power Line Surge Filters are available with 20, 150 and 300 watt ratings. When placed in front of any DC/DC converter, the TFI filter clamps momentary over-voltage transients to a safe value, protecting the converter from being damaged. During normal operation, the output voltage follows the input voltage (V out = V in - 2V DC typ.) up to 168V DC where the voltage is actively clamped. The TFI surge filters handle the strict definition laid-out in the RIA12 standard allowing transients up to 20ms at 385V DC. This level of protection is specifically required in railway applications where high voltage transients are expected but can also be used for 72V DC, 96V DC, and 110V DC battery systems in railway applications.
Технические параметры
Approvals: | UL |
Brand: | TRACO Power |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Filter Type: | RIA 12 Filter |
Manufacturer: | TRACO Power |
Maximum Operating Temperature: | +95 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Subcategory: | Power Condition |
Termination Style: | Solder Pin |
Voltage Rating: | 43 VDC to 160 VDC |
Applications | General Purpose |
Configuration | Two Stage |
Filter Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 95В°C |
Package | Tube |
RoHS Status | ROHS3 Compliant |
Series | TFI (20W) -> |
Termination Style | PC Pins |
Voltage - Rated DC | 43V, 160V |
Вес, г | 14 |
Техническая документация
Datasheet TFI 20
zip, 451 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.