TMLM 20115, AC/DC Power Modules Product Type: AC/DC; Package Style: Encapsulated; Output Power (W): 20; Input Voltage: 90 264 VAC; Output 1

Фото 1/2 TMLM 20115, AC/DC Power Modules Product Type: AC/DC; Package Style: Encapsulated; Output Power (W): 20; Input Voltage: 90 264 VAC; Output 1
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
13 960 руб.
от 10 шт.11 970 руб.
Добавить в корзину 1 шт. на сумму 13 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8004812700
Артикул: TMLM 20115
Бренд: Traco Power

Описание

Power\Power Supplies\AC/DC Power Modules
Преобразователи переменного тока постоянного тока закрытого исполнения 1 Uitgang 15V 1.33A 90 ~ 264 VAC, 120 ~ 370 VDC Input

Технические параметры

Approvals: UL 60950-1, IEC/EN 60950-1
Brand: TRACO Power
Compliance: UL 60950-1, IEC/EN 60950-1
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: TRACO Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 1.33 A
Output Power: 20 W
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Series: TMLM
Subcategory: AC-DC Power Supply
Applications ITE (Commercial)
Approval Agency CE, cURus
California Prop 65 Warning Information
Current - Output (Max) 1.33A
ECCN EAR99
Efficiency 83%
Features Universal Input
HTSUS 8504.40.9580
Line Regulation 0.5%
Load Regulation В±1%
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -25В°C ~ 60В°C (With Derating)
Package Box
Package / Case 4-DIP Module
Power (Watts) 20W
RoHS Status ROHS3 Compliant
Size / Dimension 2.06"" L x 1.07"" W x 0.93"" H (52.4mm x 27.2mm x
Type Enclosed
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1 15V
Approvals UL 60950-1, IEC/EN 60950-1
Brand TRACO Power
Factory Pack Quantity 5
Height 23.5 mm
Industry Commercial
Input Frequency 47 Hz to 440 Hz
Input Voltage 90 VAC to 264 VAC
Isolation Voltage 3000 VAC
Length 52.4 mm
Manufacturer TRACO Power
Maximum Operating Temperature +60 C
Minimum Operating Temperature -25 C
Mounting Style Panel
Open Frame/Enclosed Enclosed
Output Current-Channel 1 1330 mA
Output Power 20 W
Output Voltage-Channel 1 15 V
Packaging Tube
Product AC/DC Power Modules
Product Category AC/DC Power Modules
RoHS Details
Width 27.2 mm
Вес, г 59

Техническая документация

Datasheet
pdf, 407 КБ
Datasheet
pdf, 389 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.