TMPW50-112, AC/DC Power Modules

Фото 1/4 TMPW50-112, AC/DC Power Modules
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 7-8 недель
9 040 руб.
от 10 шт.7 670 руб.
от 25 шт.7 070 руб.
от 50 шт.6 513.06 руб.
Добавить в корзину 1 шт. на сумму 9 040 руб.
Номенклатурный номер: 8027771069
Артикул: TMPW50-112
Бренд: Traco Power

Описание

Power\Power Supplies
TMPW Encapsulated AC-DC Power Supply

TRACO Power TMPW Encapsulated AC-DC Power Supplies offer four power levels from 5W to 50W power range, input range of 90V AC to 305V AC, and up to 89% efficiency. These modules are available as PCB and chassis mount versions with JST pin-terminals to fit in different mechanical requirements. An internal EN 55032 class B filter saves valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies are suitable for a wide range of industrial, household, and building automation, and IoT applications and include IEC/EN/UL 62368-1 and EN 60335-1 certifications.

Технические параметры

Approvals EN 60335-1, IEC/EN/UL 62368-7
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 305 VAC, 100 VDC to 250 VDC
Isolation Voltage 4 kVAC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Minimum Operating Temperature -40 C
Mounting Style PCB
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 4.167 A
Output Power 50 W
Output Voltage-Channel 1 12 VDC
Series TMPW 50
Applications Household Appliances, ITE (Commercial)
Approval Agency CB, cURus
Current - Output (Max) 4.167A
ECCN EAR99
Efficiency 89%
HTSUS 8504.40.9510
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 70В°C (With Derating)
Package Box
Package / Case 4-DIP Module
Power (Watts) 50W
RoHS Status ROHS3 Compliant
Size / Dimension 2.92"" L x 1.85"" W x 0.91"" H (74.2mm x 47.0mm x
Type Enclosed
Voltage - Input 90 ~ 305 VAC, 100 ~ 250 VDC
Voltage - Output 1 12V
Approvals: EN 60335-1, IEC/EN/UL 62368-7
Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 305 VAC, 100 VDC to 250 VDC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TRACO Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 4.167 A
Output Power: 50 W
Output Voltage-Channel 1: 12 VDC
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Series: TMPW 50
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 987 КБ
Datasheet
pdf, 1005 КБ
Datasheet
pdf, 1103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.