TPP 65-331M3, Switching Power Supplies 65W 15V 4.34A, 5V 8A, -15V 0.6A

TPP 65-331M3, Switching Power Supplies 65W 15V 4.34A, 5V 8A, -15V 0.6A
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 230 руб.
Добавить в корзину 1 шт. на сумму 29 230 руб.
Номенклатурный номер: 8004813271
Артикул: TPP 65-331M3
Бренд: Traco Power

Описание

Power\Power Supplies\Switching Power Supplies
TPP 65 AC/DC Medical Power Supplies
TRACO Power TPP 65 AC/DC Medical Power Supplies are offered in an enclosed 2.44" x 3" package with a screw terminal connection. The series features a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The 50W to 65W units have an earth leakage current below 75µA, suitable for body-floating (BF) applications. Excellent efficiency of up to 92% allows high power density, and the full load operating temperature range is -40°C to +60°C while it goes up to +85°C with 50% load derating (for single-output models). The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is delivered due to the industrial quality-grade components and excellent thermal management. TRACO Power TPP 65 AC/DC Medical Power Supplies are suited for medical devices and for safety and space-critical applications.

Технические параметры

Brand: TRACO Power
Efficiency: 90%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TRACO Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 3 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 4.34 A
Output Current-Channel 2: 8 A
Output Current-Channel 3: 600 mA
Output Power: 65 W
Output Voltage-Channel 1: 15 VDC
Output Voltage-Channel 2: 5 VDC
Output Voltage-Channel 3: -15 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: TPP 65
Subcategory: AC-DC Power Supply
Вес, г 221

Техническая документация

Datasheet
pdf, 1289 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.