TSP 090-148, DIN Rail Power Supplies Product Type: AC/DC; Package Style: DIN-rail; Output Power (W): 96; Input Voltage: 85-264 VAC; Output 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 620 руб.
Добавить в корзину 1 шт.
на сумму 41 620 руб.
Альтернативные предложения3
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Din-Rail Power Solutions for Industrial AutomationTRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.
Технические параметры
Выходное напряжение, В | 48 | |
Выходной ток, А | 2 | |
Мощность, Вт | 96 | |
Серия | TSP | |
Brand: | TRACO Power | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC | |
Manufacturer: | TRACO Power | |
Number of Outputs: | 1 Output | |
Packaging: | Bulk | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Applications | Industrial, ITE(Commercial) | |
Approval Agency | CB, CE, cURus, SIQ | |
California Prop 65 | Warning Information | |
ECCN | EAR99 | |
Efficiency | 87% | |
Features | Adjustable Output, IP20, Remote On/Off, Universal | |
HTSUS | 8504.40.9520 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -25В°C ~ 70В°C(With Derating) | |
Package | Box | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 4.33"" L x 1.38"" W x 4.33"" H(110.0mm x 35.1mm x | |
Type | Enclosed | |
Voltage - Input | 85 ~ 264 VAC | |
Load Regulation | ±0.5% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
MTBF | 1800000h | |
Ripple And Noise | 200mV Pk-Pk | |
Width | 35mm | |
Вес, г | 490 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.