MO044402-5, Microphones Omnidirctnl Electret Condenser Microphon

MO044402-5, Microphones Omnidirctnl Electret Condenser Microphon
Изображения служат только для ознакомления,
см. техническую документацию
335 шт., срок 6-8 недель
250 руб.
от 10 шт.200 руб.
от 25 шт.181 руб.
от 50 шт.166.78 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8004813723
Артикул: MO044402-5
Бренд: DB Unlimited

Описание

Electromechanical\Audio Devices\Microphones
Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.

Технические параметры

Brand: DB Unlimited
Current Rating: 450 uA
Depth: 1.5 mm
Diameter: 4 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 10000
Frequency: 20 kHz
Impedance: 2.2 kOhms
Manufacturer: DB Unlimited
Operating Supply Voltage: 2 V
Packaging: Tray
Product Category: Microphones
Product Type: Microphones
Sensitivity: -44 dBA
Series: MO
Subcategory: Audio Devices
Termination Style: SMD/SMT
Вес, г 1.01

Техническая документация

Datasheet MO044402-5
pdf, 569 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.