MO094204-1, Microphones Omnidirctnl Electret Condenser Microphon
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6181 шт., срок 6-8 недель
150 руб.
от 10 шт. —
110 руб.
от 100 шт. —
96 руб.
от 250 шт. —
87.16 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Electromechanical\Audio Devices\Microphones
MicrophonesDB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.
Технические параметры
Brand: | DB Unlimited |
Current Rating: | 500 uA |
Depth: | 6.5 mm |
Diameter: | 9.7 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 8000 |
Frequency: | 16 kHz |
Impedance: | 2.2 kOhms |
Manufacturer: | DB Unlimited |
Operating Supply Voltage: | 4.5 V |
Packaging: | Bulk |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -42 dBA |
Series: | MO |
Subcategory: | Audio Devices |
Termination Style: | Solder Pin |
California Prop 65 | Warning Information |
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Frequency Range | 50Hz ~ 16kHz |
Height (Max) | 0.264"" (6.70mm) |
HTSUS | 8518.10.8030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Box |
Port Location | Top |
RoHS Status | ROHS3 Compliant |
S/N Ratio | 60dB |
Sensitivity | -42dB |
Shape | Circular |
Size / Dimension | 0.382"" Dia (9.70mm) |
Termination | PC Pins |
Type | Electret Condenser |
Voltage - Rated | 4.5V |
Вес, г | 1.48 |
Техническая документация
Datasheet
pdf, 133 КБ
Datasheet MO094204-1
pdf, 132 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары