MU064602-1, Microphones Unidirctnl Electret Condenser Microphone

Фото 1/2 MU064602-1, Microphones Unidirctnl Electret Condenser Microphone
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6-8 недель
510 руб.
от 10 шт.400 руб.
от 25 шт.360 руб.
от 100 шт.346.02 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8004813745
Артикул: MU064602-1
Бренд: DB Unlimited

Описание

Electromechanical\Audio Devices\Microphones
Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.

Технические параметры

Brand: DB Unlimited
Current Rating: 500 uA
Depth: 2.7 mm
Diameter: 6 mm
Directional Properties: Unidirectional
Factory Pack Quantity: Factory Pack Quantity: 10000
Frequency: 10 kHz
Impedance: 2.2 kOhms
Manufacturer: DB Unlimited
Operating Supply Voltage: 2 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -46 dBA
Series: MU
Subcategory: Audio Devices
Termination Style: SMD/SMT
California Prop 65 Warning Information
Current - Supply 500ВµA
Direction Unidirectional
ECCN EAR99
Frequency Range 100Hz ~ 10kHz
Height (Max) 0.114"" (2.90mm)
HTSUS 8518.10.8030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Analog
Package Box
Port Location Top
RoHS Status ROHS3 Compliant
S/N Ratio 55dB
Shape Circular
Size / Dimension 0.236"" Dia (6.00mm)
Termination Solder Pads
Type Electret Condenser
Voltage - Rated 2V
Brand DB Unlimited
Current Rating 0.5 mA
Depth 2.7 mm
Diameter 6 mm
Directional Properties Unidirectional
Factory Pack Quantity 10000
Frequency 10 kHz
Impedance 2.2 kOhms
Manufacturer DB Unlimited
Operating Supply Voltage 2 VDC
Packaging Bulk
Product Category Microphones
RoHS Details
Sensitivity -46 dBA
Series MU
Termination Style Solder Pad
Вес, г 0.38

Техническая документация

Datasheet MU064602-1
pdf, 649 КБ
Datasheet MU064602-1
pdf, 643 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.