EV3419A, Acceleration Sensor Development Tools Evaluation Board for MC3419

EV3419A, Acceleration Sensor Development Tools Evaluation Board for MC3419
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
4 120 руб.
от 5 шт.3 850 руб.
Добавить в корзину 1 шт. на сумму 4 120 руб.
Номенклатурный номер: 8004813748
Артикул: EV3419A
Бренд: Memsic

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
MC3419 Evaluation Board

MEMSIC MC3419 Evaluation Board is a prebuilt circuit board with MC3419 LGA-12 3-axis sensor. The MEMSIC MC3419 features an internal sample rate from 0.5 to 1000 samples per second. This MC3419 accelerator measures acceleration with a wide variety usage range from ±2g up to ±16g, and 16-bit high precision ADC output. The accelerator communicates via I 2 C/SPI and gives out motion detection or sample acquisition conditions to trigger an interrupt toward an MCU.

Технические параметры

Acceleration: 2 g to 16 g
Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 20
Interface Type: I2C, SPI
Manufacturer: MEMSIC
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Evaluation Boards
Series: MC3400
Subcategory: Development Tools
Tool Is For Evaluation Of: MC3419
Type: Accelerometer Sensor
Вес, г 36.51

Техническая документация

Datasheet EV3419A
pdf, 865 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.