MC3635, Accelerometers Digital Output 3 Axis Acceleronmeter

MC3635, Accelerometers Digital Output 3 Axis Acceleronmeter
Изображения служат только для ознакомления,
см. техническую документацию
64860 шт., срок 7-9 недель
460 руб.
от 10 шт.270 руб.
от 100 шт.233 руб.
от 500 шт.191.78 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8004813754
Артикул: MC3635
Бренд: Memsic

Описание

Sensors\Motion & Position Sensors\Accelerometers
MC3635 3-Axis Accelerometer

MEMSIC MC3635 3-Axis Accelerometer is a low-noise, ultra-low power, integrated digital output 3-axis device that is optimized for wearables and consumer product motion sensing. The internal sample rate in the MC3635 can be set from 14 to 1300 samples per second. Interrupts to a remote MCU can be triggered by specific tap or sample acquisition conditions. The MC3635 also supports the reading of sample and event status via polling. Applications include wearable consumer products, IoT devices, user interface control, gaming motion input, electronic compass tilt compensation for cell phones, game controllers, remote controls, and portable media products.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 12 g, 16 g
Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI
Manufacturer: MEMSIC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 36 uA
Output Type: Digital
Package / Case: LGA-10
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 8 bit, 14 bit
Sensing Axis: X, Y, Z
Sensitivity: 8 LSB/g to 4096 LSB/g
Sensor Type: 3-axis
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Вес, г 0.3245

Техническая документация

Datasheet MC3635
pdf, 1422 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.