1003-7541-010, RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR NICKEL

1003-7541-010, RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR NICKEL
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
7 110 руб.
Добавить в корзину 1 шт. на сумму 7 110 руб.
Номенклатурный номер: 8004813783
Артикул: 1003-7541-010
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMC Screw-on RF Connectors Radiall SMC Screw-on RF Connectors offer 50Ω impedance, DC to 10GHz frequency range, and 150W power rating at 1GHz. These subminiature coaxial connectors withstand at least 500 mating cycles and a temperature range of -65°C to +165°C. These connectors are standardized according to IEC 60169-9 with right-angle or straight orientation and clamp, crimp, or solder termination styles. Radiall SMC Screw-on RF Connectors are ideal for civil and military telecommunications, aeronautics, and edge-mounting applications.

Технические параметры

Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Cable Type: RG-405
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Plug(Pin)
Manufacturer: Radiall
Maximum Frequency: 10 GHz
Orientation: Straight
Packaging: Bulk
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMC
Subcategory: RF Interconnects
Termination Style: Clamp

Техническая документация

Datasheet
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.