1005-1541-010, RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG FEMALE SOLDER CLAMP FOR .085''/50 SR GOLD

1005-1541-010, RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG FEMALE SOLDER CLAMP FOR .085''/50 SR GOLD
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
7 410 руб.
от 10 шт.6 140 руб.
Добавить в корзину 1 шт. на сумму 7 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8004813786
Артикул: 1005-1541-010
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMC Screw-on RF Connectors Radiall SMC Screw-on RF Connectors offer 50Ω impedance, DC to 10GHz frequency range, and 150W power rating at 1GHz. These subminiature coaxial connectors withstand at least 500 mating cycles and a temperature range of -65°C to +165°C. These connectors are standardized according to IEC 60169-9 with right-angle or straight orientation and clamp, crimp, or solder termination styles. Radiall SMC Screw-on RF Connectors are ideal for civil and military telecommunications, aeronautics, and edge-mounting applications.

Технические параметры

Body Material: Brass
Body Style: Screw On
Brand: Radiall
Cable Type: RG-405
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Plug(Socket)
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 10 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Packaging: Bulk
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: RP-SMC
Subcategory: RF Interconnects
Termination Style: Clamp
Вес, г 7

Техническая документация

Datasheet 1005-1541-010
pdf, 37 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.