2003-1541-010, RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD

2003-1541-010, RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
5 710 руб.
от 10 шт.4 400 руб.
Добавить в корзину 1 шт. на сумму 5 710 руб.
Номенклатурный номер: 8004813813
Артикул: 2003-1541-010
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB RF Connectors Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.

Технические параметры

Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Cable Type: RG-405
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Jack(Pin)
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 4 GHz
Mounting Style: Bulkhead
Orientation: Straight
Packaging: Bulk
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: RP-SMB
Subcategory: RF Interconnects
Termination Style: Clamp

Техническая документация

Datasheet
pdf, 61 КБ
Datasheet
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.