2009-1511-016, RF Connectors / Coaxial Connectors SMB M STR BHD

2009-1511-016, RF Connectors / Coaxial Connectors SMB M STR BHD
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
2 420 руб.
от 25 шт.1 790 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Номенклатурный номер: 8004813820
Артикул: 2009-1511-016
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.

Технические параметры

Body Style: Bulkhead
Brand: Radiall
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Pin)
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 4 GHz
Mounting Style: PCB Mount
Orientation: Straight
Packaging: Each
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Receptacles
REACH - SVHC: Details
RF Series: RP-SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 59 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.