2036-1511-051, RF Connectors / Coaxial Connectors SMB / STRAIGHT PLUG FEMALE GOLD 51OHM, 1/2 WATT, 5%

2036-1511-051, RF Connectors / Coaxial Connectors SMB / STRAIGHT PLUG FEMALE GOLD 51OHM, 1/2 WATT, 5%
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-8 недель
10 710 руб.
от 10 шт.8 770 руб.
от 25 шт.7 650 руб.
Добавить в корзину 1 шт. на сумму 10 710 руб.
Номенклатурный номер: 8004813833
Артикул: 2036-1511-051
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB Series RF Connectors
Radiall SMB Series RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. The SMB RF connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.

Технические параметры

Body Material: Brass
Brand: Radiall
Contact Plating: Gold
Coupling Mechanism: Slide On
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Manufacturer: Radiall
Maximum Frequency: 4 GHz
Orientation: Straight
Packaging: Bulk
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMB
Series: SMB
Subcategory: RF Interconnects

Техническая документация

Datasheet 2036-1511-051
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.