2110-1511-000, RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD

2110-1511-000, RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
6 160 руб.
Добавить в корзину 1 шт. на сумму 6 160 руб.
Номенклатурный номер: 8004813840
Артикул: 2110-1511-000
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB Series RF Connectors
Radiall SMB Series RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. The SMB RF connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Pin)
Impedance: 50 Ohms
Insulation Resistance: 1000 MOhms
Manufacturer: Radiall
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Right Angle
Packaging: Bulk
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Receptacles
RF Series: RP-SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 250 V
Вес, г 5.94

Техническая документация

Datasheet
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.