617991010, RF Connector Accessories Mini Quick Lock EMI Backshell

617991010, RF Connector Accessories Mini Quick Lock EMI Backshell
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
15 910 руб.
Добавить в корзину 1 шт. на сумму 15 910 руб.
Номенклатурный номер: 8004813957
Артикул: 617991010
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connector Accessories
QM Connectors
Radiall Quick Multipin (QM) connectors are designed for use with in-line disconnect applications on commercial airplanes. Radiall QM Connectors provide long-lasting durability needed for the severe environments encountered by aerospace applications. These connectors offer a -65°C to +155°C operating temperature range, 1000 hours at 155°C temperature life, and 50.000 feet altitude immersion. QM also provides 13.8grms vibration, 50g shock, and 3.6kA lightning strike characteristics. QM comes in Size A and Size B connectors that are mounted on the same range of rails. Size A is designed to save weight and space when a smaller insert with fewer contacts can be used in the wiring design.

Технические параметры

Accessory Type: Housing Kit
Brand: Radiall
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Radiall
Packaging: Bulk
Product Category: RF Connector Accessories
Product Type: RF Connector Accessories
Product: Hardware
Subcategory: RF Interconnects

Техническая документация

Datasheet
pdf, 88 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.