9001-1023-006, RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 5/50 S GOLD NON-CAPTIVE CONTACT

9001-1023-006, RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 5/50 S GOLD NON-CAPTIVE CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
7 020 руб.
от 10 шт.5 470 руб.
Добавить в корзину 1 шт. на сумму 7 020 руб.
Номенклатурный номер: 8004814020
Артикул: 9001-1023-006
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RF Screw-on Coaxial Connectors Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.

Технические параметры

Body Material: Brass
Body Style: Screw On
Brand: Radiall
Cable Type: RG-58, 141, M17/111, M17/155
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 18 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet 9001-1023-006
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.