9304-9113-013, RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FEMALE PASSIVATED

9304-9113-013, RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FEMALE PASSIVATED
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
5 480 руб.
Добавить в корзину 1 шт. на сумму 5 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8004814069
Артикул: 9304-9113-013
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RF Screw-on Coaxial Connectors Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.

Технические параметры

Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Flange
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 18 GHz
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Panel Receptacles
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 7

Техническая документация

Datasheet 9304-9113-013
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.