9402-1583-010, RF Connectors / Coaxial Connectors SMA F STR NA SD .085

9402-1583-010, RF Connectors / Coaxial Connectors SMA F STR NA SD .085
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
9 530 руб.
от 10 шт.8 050 руб.
Добавить в корзину 1 шт. на сумму 9 530 руб.
Номенклатурный номер: 8004814078
Артикул: 9402-1583-010
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RF Screw-on Coaxial Connectors Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.

Технические параметры

Body Material: Brass
Body Style: Screw On
Brand: Radiall
Cable Type: RG-405
Contact Plating: Gold
Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 18 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 8

Техническая документация

Datasheet 9402-1583-010
pdf, 52 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.