MD11-035, Antennas Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED

MD11-035, Antennas Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
67 080 руб.
Добавить в корзину 1 шт. на сумму 67 080 руб.
Номенклатурный номер: 8004814246
Артикул: MD11-035
Бренд: Radiall

Описание

Passive Components\Antennas
Harsh Environment Antennas

Radiall Harsh Environment Antennas are designed for industrial or military applications and consist of a range of devices for Line-Of-Sight tactical communications, vehicular mount, GPS, telemetry, and mesh networks. Radiall's standard offerings ensure reliable performance and optimal range in harsh conditions and severe drops. These Radiall antennas include L1 active GPs antennas, waterproof multiband antennas, wide L-Band antennas, and more.

Технические параметры

Antenna Connector Type: N Female
Application: Wireless Applications
Brand: Radiall
Center Frequency: 5500 MHz
Diameter: 25.4 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 6 dBi
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 5.975 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Collinear
Minimum Frequency: 5.15 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Bracket Pole/Wall/U Bolt Mount
Number of Bands: 1 Band
Polarization: Vertical
Power Rating: 10 W
Product Category: Antennas
Product: Indoor Antennas
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: 802.11, WLAN
Series: MID GAIN COLINEAR ANTENNA
Style: Radome
Subcategory: Antennas
Technology: Radome Omni
Termination Style: Connector
Type: Passive Antenna
VSWR: 3.0:1
Вес, г 177.2

Техническая документация

Datasheet MD11-035
pdf, 839 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.