QMACN, Rectangular Mil Spec Connectors QMA PLUG CONNECTOR WITH STRAIGHT STRAIN RELIEF

QMACN, Rectangular Mil Spec Connectors QMA PLUG CONNECTOR WITH STRAIGHT STRAIN RELIEF
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
12 300 руб.
Добавить в корзину 1 шт. на сумму 12 300 руб.
Номенклатурный номер: 8004814387
Артикул: QMACN
Бренд: Radiall

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
QM Connectors
Radiall Quick Multipin (QM) connectors are designed for use with in-line disconnect applications on commercial airplanes. Radiall QM Connectors provide long-lasting durability needed for the severe environments encountered by aerospace applications. These connectors offer a -65°C to +155°C operating temperature range, 1000 hours at 155°C temperature life, and 50.000 feet altitude immersion. QM also provides 13.8grms vibration, 50g shock, and 3.6kA lightning strike characteristics. QM comes in Size A and Size B connectors that are mounted on the same range of rails. Size A is designed to save weight and space when a smaller insert with fewer contacts can be used in the wiring design.

Технические параметры

Brand: Radiall
Manufacturer: Radiall
Mounting Style: Free Hanging
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Subcategory: MIL-Spec/MIL-Type

Техническая документация

Datasheet
pdf, 408 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.