QMBRN, Rectangular MIL Spec Connectors QMB RECEPTACLE CONNECTOR

QMBRN, Rectangular MIL Spec Connectors QMB RECEPTACLE CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 830 руб.
Добавить в корзину 1 шт. на сумму 25 830 руб.
Номенклатурный номер: 8004814392
Артикул: QMBRN
Бренд: Radiall

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
QM Connectors
Radiall Quick Multipin (QM) connectors are designed for use with in-line disconnect applications on commercial airplanes. Radiall QM Connectors provide long-lasting durability needed for the severe environments encountered by aerospace applications. These connectors offer a -65°C to +155°C operating temperature range, 1000 hours at 155°C temperature life, and 50.000 feet altitude immersion. QM also provides 13.8grms vibration, 50g shock, and 3.6kA lightning strike characteristics. QM comes in Size A and Size B connectors that are mounted on the same range of rails. Size A is designed to save weight and space when a smaller insert with fewer contacts can be used in the wiring design.

Технические параметры

Brand: Radiall
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Radiall
Mounting Style: Free Hanging
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Subcategory: MIL-Spec/MIL-Type
Вес, г 60

Техническая документация

Datasheet QMBRN
pdf, 242 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.