QML01AN, RF Connector Accessories MOUNTING BRACKET FOR ONE CONNECTOR

QML01AN, RF Connector Accessories MOUNTING BRACKET FOR ONE CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 410 руб.
Добавить в корзину 1 шт. на сумму 44 410 руб.
Номенклатурный номер: 8004814393
Артикул: QML01AN
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connector Accessories
QM Connectors
Radiall Quick Multipin (QM) connectors are designed for use with in-line disconnect applications on commercial airplanes. Radiall QM Connectors provide long-lasting durability needed for the severe environments encountered by aerospace applications. These connectors offer a -65°C to +155°C operating temperature range, 1000 hours at 155°C temperature life, and 50.000 feet altitude immersion. QM also provides 13.8grms vibration, 50g shock, and 3.6kA lightning strike characteristics. QM comes in Size A and Size B connectors that are mounted on the same range of rails. Size A is designed to save weight and space when a smaller insert with fewer contacts can be used in the wiring design.

Технические параметры

Brand: Radiall
Manufacturer: Radiall
Product Category: RF Connector Accessories
Product Type: RF Connector Accessories
Product: Hardware
Subcategory: RF Interconnects

Техническая документация

Datasheet
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.