R141075000W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
2 130 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Альтернативные предложения1
Описание
These Radiall BNC straight Plugs are full crimp type for flexible cables. Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts.
Технические параметры
Body Finish: | Bright Bronze Radiall |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Radiall |
Cable Type: | RG-188, 316, KX22A |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | Radiall |
Maximum Frequency: | 4 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Packaging: | Bulk |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | BNC |
Series: | R141 |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Voltage Rating: | 335 V |
Body Orientation | Straight |
Body Plating | Nickel |
Cable Type | RG188, RG316 |
Contact Material | Brass |
Contact Plating | Gold |
Gender | Male |
Impedance | 50Ω |
Maximum Operating Temperature | +165 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Cable Mount |
Operating Frequency | 0 → 4GHz |
Termination Method | Crimp |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.