R380500232, Antennas RADOME OMNI 2,4GHz - 6dBi

R380500232, Antennas RADOME OMNI 2,4GHz - 6dBi
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
103 400 руб.
от 10 шт.93 370 руб.
от 25 шт.92 640 руб.
Добавить в корзину 1 шт. на сумму 103 400 руб.
Номенклатурный номер: 8004815289
Артикул: R380500232
Бренд: Radiall

Описание

Passive Components\Antennas
Harsh Environment Antennas

Radiall Harsh Environment Antennas are designed for industrial or military applications and consist of a range of devices for Line-Of-Sight tactical communications, vehicular mount, GPS, telemetry, and mesh networks. Radiall's standard offerings ensure reliable performance and optimal range in harsh conditions and severe drops. These Radiall antennas include L1 active GPs antennas, waterproof multiband antennas, wide L-Band antennas, and more.

Технические параметры

Antenna Connector Type: N Male
Brand: Radiall
Center Frequency: 2450 MHz
Diameter: 22 mm
Electrical Type: Dipole
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 6 dBi
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 2.5 GHz
Mechanical Style: Collinear
Minimum Frequency: 2.4 GHz
Mounting Style: Bracket Pole/Wall/U Bolt Mount
Number of Bands: 1 Band
Packaging: Bulk
Power Rating: 2 W
Product Category: Antennas
Product: Indoor Antennas
Protocol - Sub GHz: IoT, ISM
Protocol - WiFi - 802.11: WiFi
Series: Antenna
Style: Radome
Subcategory: Antennas
Technology: Radome Omni, Spring Mounted
Termination Style: Connector
Type: Passive Antenna
VSWR: 2:1
Вес, г 311.8

Техническая документация

Datasheet R380500232
pdf, 80 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.