35RASMT4BHNTRX, Phone Connectors SMT 3.5MM PHONE JACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 шт., срок 7-8 недель
200 руб.
Кратность заказа 700 шт.
Добавить в корзину 700 шт.
на сумму 140 000 руб.
Альтернативные предложения2
Описание
35RASM Series 3.5mm Stereo Jacks
Switchcraft 35RASM Series 3.5mm Stereo Jacks offer a low profile with surface-mount design options available for easy automated assembly. Even with a compact size, these jacks are durable and enable design flexibility for any application. The 35RASM series comes in a variety of circuits, both 2- and 3-conductor versions, and include mono closed, stereo open, stereo tip closed and ring open, and stereo closed circuits. Switchcraft 35RASM Series 3.5mm Stereo Jacks are ideal for audio and signal applications requiring multiple conductors.
Switchcraft 35RASM Series 3.5mm Stereo Jacks offer a low profile with surface-mount design options available for easy automated assembly. Even with a compact size, these jacks are durable and enable design flexibility for any application. The 35RASM series comes in a variety of circuits, both 2- and 3-conductor versions, and include mono closed, stereo open, stereo tip closed and ring open, and stereo closed circuits. Switchcraft 35RASM Series 3.5mm Stereo Jacks are ideal for audio and signal applications requiring multiple conductors.
Технические параметры
Brand: | Switchcraft |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Gender: | Female |
Manufacturer: | Switchcraft |
Mounting Style: | SMD/SMT |
Number of Positions: | 3 Position |
Orientation: | Right Angle |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Series: | 35RASMT |
Standard: | 3.5 mm, 1/8 in |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Switched |
Termination Style: | Solder |
Voltage Rating: | 250 V |
Body Orientation | Right Angle |
Colour | Black |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Current Rating | 3A |
Gender | Female |
Housing Material | Thermoplastic |
Mounting Type | Surface Mount |
No of Poles/ Way | 5 |
Size | 3.5 mm |
Termination Method | Solder |
Type | Stereo |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.