A3F, XLR Connectors 3 PIN FEMALE PLUG

A3F, XLR Connectors 3 PIN FEMALE PLUG
Изображения служат только для ознакомления,
см. техническую документацию
257 шт., срок 7-9 недель
1 650 руб.
от 10 шт.1 450 руб.
от 100 шт.1 170 руб.
от 200 шт.1 074.90 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8004817612
Артикул: A3F
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors\XLR Connectors
XLR Connectors
Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.

Технические параметры

Brand: Switchcraft
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Switchcraft
Mounting Style: Cable Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Cable Connectors
Series: A
Shell Plating: Nickel
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Voltage Rating: 125 V
Вес, г 47.88

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.