CGM25N24X2, Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 3-6 Cbl Dia 2 Cbl
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
124 шт., срок 7-9 недель
2 110 руб.
от 10 шт. —
1 890 руб.
от 50 шт. —
1 670 руб.
от 100 шт. —
1 350.10 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Альтернативные предложения2
Описание
Wire & Cable\Wire & Cable Management\Cable Glands, Strain Reliefs & Cord Grips
Sealed Cable Gland Cord GripsSwitchcraft Sealed Cable Gland Cord Grips provide an easy and cost-effective way to ensure a device is sealed and strong strain relief is provided. Switchcraft Sealed Cable Gland Cord Grips are designed for applications in which a hard-wired connection is preferred. Switchcraft CG series offers IP68 rated water resistance and the durability to handle harsh environments. The series is available in a variety of sizes and offers options to use a cable gland for 2 or 3 separate cables.
Технические параметры
Brand: | Switchcraft |
Cable Diameter: | 3 mm to 6 mm |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Switchcraft |
Material: | Thermoplastic(TP) |
Packaging: | Bulk |
Product Category: | Cable Glands, Strain Reliefs & Cord Grips |
Product Type: | Cable Glands |
Product: | Cable Glands |
Screw/Thread Size: | M25x1.5 |
Subcategory: | Wire & Cable Management |
Type: | Sealed Cable Gland Cord Grip |
Cable Diameter | 0.12"" ~ 0.24"" (3.0mm ~ 6.0mm) |
Color | Black |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Includes | O-Ring, Seal |
Ingress Protection | IP68 - Dust Tight, Waterproof |
Material | Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Thread Size | M25x1.5 |
Type | Cable Gland |
Техническая документация
Datasheet
pdf, 188 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.