D24295-1, Modular Connectors / Ethernet Connectors THREADED CAP

D24295-1, Modular Connectors / Ethernet Connectors THREADED CAP
Изображения служат только для ознакомления,
см. техническую документацию
83 шт., срок 7-9 недель
680 руб.
от 10 шт.520 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8004817963
Артикул: D24295-1

Описание

Connectors\Modular Connectors / Ethernet Connectors
Data-Con-X Sealed Connectors CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.

Технические параметры

Brand: Conxall/Switchcraft
Color: Black
Factory Pack Quantity: 100
Manufacturer: Switchcraft
Mounting Style: Panel Mount
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Type: Cap
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.