DCC-RJ6ST-310, Modular Connectors / Ethernet Connectors RJ45 CAT 6 PLUG HSNG THREADED SHIELDED

DCC-RJ6ST-310, Modular Connectors / Ethernet Connectors RJ45 CAT 6 PLUG HSNG THREADED SHIELDED
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
7 620 руб.
от 5 шт.7 200 руб.
от 10 шт.6 550 руб.
Добавить в корзину 1 шт. на сумму 7 620 руб.
Альтернативные предложения2
Номенклатурный номер: 8004817993
Артикул: DCC-RJ6ST-310

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJ45 Weathertight Connectors

CONXALL RJ45 Weathertight Connectors are sealed to IP67 or IP68 NEMA 250 and available in Cat 5E or Cat 6 versions. These connectors are designed for use in severe conditions with approvals that include Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. These connectors feature feed through or IDC panel terminals for easy field installation. They operate in a temperature range of -10°C to +60°C. CONXALL RJ45 Weathertight Connectors are well-suited for sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronic applications.

Технические параметры

Тип разъёма RJ-45
Application: 1G/10G Base-T
Brand: Conxall/Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Male)
IP Rating: IP68
Manufacturer: Switchcraft
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: Data-Con-X
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: IDC
Tradename: Data-Con-X
Type: Circular
USOC Codes: RJ45
Вес, г 28

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.