EHDB9MF, D-Sub Adapters & Gender Changers EH SERIES DB9 MALE-F

Фото 1/6 EHDB9MF, D-Sub Adapters & Gender Changers EH SERIES DB9 MALE-F
Изображения служат только для ознакомления,
см. техническую документацию
979 шт., срок 7-9 недель
4 120 руб.
от 10 шт.3 590 руб.
от 20 шт.3 230 руб.
от 50 шт.2 947.16 руб.
Добавить в корзину 1 шт. на сумму 4 120 руб.
Номенклатурный номер: 8004818132
Артикул: EHDB9MF
Бренд: Switchcraft

Описание

Connectors\D-Sub Connectors\D-Sub Adapters & Gender Changers
EH Audio, Video, & Data Connectors
Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

Технические параметры

Brand: Switchcraft
Connector A Gender: Male
Connector B Gender: Female
Connector End A Pin Count: 9 Position
Connector End A: Standard D-Sub
Connector End B Pin Count: 9 Position
Connector End B: Standard D-Sub
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Manufacturer: Switchcraft
Product Category: D-Sub Adapters & Gender Changers
Product Type: D-Sub Adapters & Gender Changers
Series: EH
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Converts From Gender Male
Converts From Type 9 Way D-Sub
Converts To Gender Female
Converts To Type 9 Way D-Sub
Connector A Gender Male
Connector B Gender Female
Connector End A Standard D-Sub
Connector End A Pin Count 9 Position
Connector End B Standard D-Sub
Connector End B Pin Count 9 Position
Factory Pack Quantity 100
Filtered Unfiltered
Series EH
Shell Plating Nickel
Вес, г 48

Техническая документация

Datasheet
pdf, 1015 КБ
Datasheet
pdf, 868 КБ
Datasheet
pdf, 326 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.