EHRJ45P6IDC, Modular Connectors / Ethernet Connectors RJ45 CAT6 PANEL MT R/A IDC

EHRJ45P6IDC, Modular Connectors / Ethernet Connectors RJ45 CAT6 PANEL MT R/A IDC
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
4 410 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт. на сумму 4 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8004818189
Артикул: EHRJ45P6IDC
Бренд: Switchcraft

Описание

Connectors\Modular Connectors / Ethernet Connectors
EH Audio, Video, & Data Connectors
Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

Технические параметры

Application: 1G/10G Base-T
Brand: Switchcraft
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Female)
Manufacturer: Switchcraft
Mounting Angle: Straight
Mounting Style: Flange Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: EHRJ45
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: IDC
Type: Modular
USOC Codes: RJ45
Вес, г 11

Техническая документация

Datasheet
pdf, 155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.