EHSVHS2X, Circular DIN Connectors E SERIES SVHS FEED T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 7-9 недель
5 480 руб.
от 10 шт. —
4 370 руб.
Добавить в корзину 1 шт.
на сумму 5 480 руб.
Описание
Connectors\Circular Connectors\Circular DIN Connectors
EH Audio, Video, & Data ConnectorsSwitchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.
Технические параметры
Brand: | Switchcraft |
Contact Material: | Copper Alloy |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Switchcraft |
Mounting Style: | Panel Mount |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Series: | EH |
Subcategory: | Circular Connectors |
Termination Style: | Coupler |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Converts From Gender | Female |
Converts From Type | S-VHS |
Converts To Gender | Female |
Converts To Type | S-VHS |
End 1 | Female S-VHS(1) |
End 1 Number of Connectors | 1 |
End 2 | Female S-VHS(1) |
End 2 Number of Connectors | 1 |
Housing Material | Zinc Alloy |
Type | Video |
Вес, г | 45.53 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.