MDPC2A, Phone Connectors 2.5mm PC MICRO JACK

Фото 1/2 MDPC2A, Phone Connectors 2.5mm PC MICRO JACK
Изображения служат только для ознакомления,
см. техническую документацию
341 шт., срок 7-9 недель
1 160 руб.
от 10 шт.910 руб.
от 100 шт.774 руб.
от 200 шт.687.16 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8004818542
Артикул: MDPC2A
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors\Phone Connectors
.101" Micro Jacks & Plugs

Switchcraft.101" Micro Jacks and Plugs feature a small and rugged Micro-Jax ® 2-conductor jack and Micro-Plug ® 2-conductor plug. These jacks and plugs come in 1/4 size of a standard phone jack standard phone plug.

Технические параметры

Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Switchcraft
Mounting Style: Chassis(Panel)
Number of Positions: 2 Position
Orientation: Straight
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: Micro-Jax
Standard: 2.5 mm
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Solder Pin
Tradename: Micro-Jax
Actual Diameter 0.101"" (2.57mm)
Body Color Silver, Black
Connector Type Phone Jack
Contact Material Copper Alloy
Contact Material - Plating Nickel
ECCN EAR99
Gender Female
Housing Material Polycarbonate (PC)
HTSUS 8536.69.4040
Industry Recognized Mating Diameter 2.46mm ID (0.097"")
Internal Switch(s) Single Switch
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Number of Positions/Contacts 2 Conductors, 3 Contacts
Operating Temperature -20В°C ~ 65В°C
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Micro-D JAXВ® ->
Shielding Unshielded
Signal Lines Mono
Termination Solder

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.