MDSL2ARA, Phone Connectors MICRO D JAX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
144 шт., срок 7-9 недель
1 490 руб.
от 10 шт. —
1 120 руб.
от 100 шт. —
958 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Альтернативные предложения1
Описание
Connectors\Audio & Video Connectors\Phone Connectors
.101" Micro Jacks & PlugsSwitchcraft.101" Micro Jacks and Plugs feature a small and rugged Micro-Jax ® 2-conductor jack and Micro-Plug ® 2-conductor plug. These jacks and plugs come in 1/4 size of a standard phone jack standard phone plug.
Технические параметры
Brand: | Switchcraft |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female |
Manufacturer: | Switchcraft |
Mounting Style: | Chassis(Panel) |
Number of Positions: | 2 Position |
Orientation: | Right Angle |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Series: | Micro-Jax |
Standard: | 2.5 mm |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Switched |
Termination Style: | Solder Lug |
Tradename: | Micro-Jax |
Actual Diameter | 0.101"" (2.57mm) |
Body Color | Black |
Connector Type | Phone Jack |
Contact Material | Copper Alloy |
Contact Material - Plating | Nickel |
ECCN | EAR99 |
Features | Mounting Hardware, Thread Lock |
Gender | Female |
Housing Material | Plastic |
HTSUS | 8536.69.4030 |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | 2.46mm ID (0.097"") |
Internal Switch(s) | Single Switch |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount, Through Hole, Right Angle |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Operating Temperature | -20В°C ~ 65В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Micro-D JAXВ® -> |
Shielding | Unshielded |
Signal Lines | Mono |
Termination | Solder Eyelet(s) |
Thread Size | #10-48 |
Body Orientation | Right Angle |
Colour | Black |
Size | 2.5 mm |
Termination Method | Solder |
Type | Mono |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.