15306-1-2-3, Fuse Holder RTMR ASSEMBLY

15306-1-2-3, Fuse Holder RTMR ASSEMBLY
Изображения служат только для ознакомления,
см. техническую документацию
163 шт., срок 7-9 недель
10 490 руб.
от 5 шт.9 210 руб.
от 20 шт.8 230 руб.
Добавить в корзину 1 шт. на сумму 10 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8004819553
Артикул: 15306-1-2-3
Бренд: Eaton

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Bussmann/Eaton
Current Rating: 30 A
Factory Pack Quantity: 20
Fuse Size/Group: MINI
Manufacturer: Eaton
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Panels
Subcategory: Fuses
Termination Style: Screw
Type: Power Distribution

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.