15602-04/16-20, Fuse Holder ATC FUSE PANEL

15602-04/16-20, Fuse Holder ATC FUSE PANEL
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
14 550 руб.
от 5 шт.12 530 руб.
от 10 шт.11 870 руб.
Добавить в корзину 1 шт. на сумму 14 550 руб.
Номенклатурный номер: 8004819569
Артикул: 15602-04/16-20
Бренд: Eaton

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Bussmann/Eaton
Color: Black
Current Rating: 30 A
Factory Pack Quantity: 40
Fuse Size / Group: ATC
Illumination: Non-Illuminated
Manufacturer: Eaton
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Part # Aliases: 15602-04-16-20
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Panels
Subcategory: Fuses
Вес, г 0.45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.