170H3005, Fuse Holder BASE CA 110 630A 1400V UR 43653

170H3005, Fuse Holder BASE CA 110 630A 1400V UR 43653
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
90 400 руб.
от 5 шт.79 490 руб.
Добавить в корзину 1 шт. на сумму 90 400 руб.
Номенклатурный номер: 8004819594
Артикул: 170H3005
Бренд: Eaton

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Bussmann/Eaton
Current Rating: 630 A
Factory Pack Quantity: Factory Pack Quantity: 1
Fuse Size/Group: Typower ZILOX
Illumination: Non-Illuminated
Manufacturer: Eaton
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Blocks
Series: 170H
Subcategory: Fuses
Termination Style: Screw
Type: Fuse Base
Voltage Rating: 1.4 kVAC
Вес, г 491.7

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.