A219308, Barrier Terminal Blocks Single Row 8 Pole MAGNUM 2000 SERIES

A219308, Barrier Terminal Blocks Single Row 8 Pole MAGNUM 2000 SERIES
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 7-9 недель
2 440 руб.
от 10 шт.1 990 руб.
от 25 шт.1 780 руб.
от 50 шт.1 594.10 руб.
Добавить в корзину 1 шт. на сумму 2 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8004819848
Артикул: A219308
Бренд: Eaton

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
6-контурный соединитель барьерного блока 0,375 дюйма (9,53 мм), винты

Технические параметры

Brand: Bussmann/Eaton
Color: Black
Contact Plating: Zinc
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Eaton
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 9.53 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Series: A2
Subcategory: Terminal Blocks
Termination Style: Quick Connect
Tradename: Magnum
Type: Barrier Strip
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 22 AWG
Barrier Type 2 Wall (Dual)
Bottom Termination Quick Connect (0.250""), Insulated
Color Black
Current Rating (Amps) 30A
ECCN EAR99
Features Flange
HTSUS 8536.90.4000
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis, Panel
Number of Circuits 6
Number of Rows 1
Number of Wire Entries 6
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.375"" (9.53mm)
RoHS Status RoHS non-compliant
Terminal Block Type Barrier Block
Terminal Screw Finish Zinc
Terminal Screw Material Steel
Top Termination Screws
Voltage Rating 300V
Wire Gauge 12-22 AWG

Техническая документация

Datasheet
pdf, 1008 КБ
Datasheet
pdf, 284 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.