AGC-V-3-R, Cartridge Fuses SMALL DIMENSION FUSE

Фото 1/3 AGC-V-3-R, Cartridge Fuses SMALL DIMENSION FUSE
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
1 370 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8004819969
Артикул: AGC-V-3-R
Бренд: Eaton

Описание

Circuit Protection\Fuses\Cartridge Fuses
Fuses & Fuseholders

Bussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Bussmann/Eaton
Current Rating: 3 A
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 4
Fuse Size / Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Manufacturer: Eaton
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Electronic Fast Acting Ferrule Fuse
Product: Glass Fuse
Series: AGC
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Body Material Glass
Current Rating 3A
Fuse Size 6.3x32mm
Fuse Speed F
Series Eaton Bussman
UL Class UL 248-14
Voltage Rating 250V ac

Техническая документация

Datasheet
pdf, 110 КБ
Datasheet
pdf, 966 КБ
Datasheet
pdf, 300 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.