BK/AGX-1, Cartridge Fuses 250VAC 1A Fast Acting Glass

Фото 1/3 BK/AGX-1, Cartridge Fuses 250VAC 1A Fast Acting Glass
Изображения служат только для ознакомления,
см. техническую документацию
351 шт., срок 7-9 недель
920 руб.
от 50 шт.590 руб.
от 100 шт.458 руб.
от 200 шт.376.94 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8004819982
Артикул: BK/AGX-1
Бренд: Eaton

Описание

Circuit Protection\Fuses\Cartridge Fuses
Fuses & Fuseholders

Bussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.

Технические параметры

Body Style: Cylindrical
Brand: Bussmann/Eaton
Current Rating: 1 A
Diameter: 6.3 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 8AG(6.25 mm x 25 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 100 A
Manufacturer: Eaton
Mounting Style: Holder/Clip
Packaging: Bulk
Part # Aliases: BK-AGX-1
Product Category: Cartridge Fuses
Product Type: Electronic Automotive Ferrule Fuse
Product: Glass Fuse
Resistance: 162.5 mOhms
Series: AGX
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Approval Agency cULus
Breaking Capacity @ Rated Voltage 35A
Current Rating (Amps) 1A
DC Cold Resistance 0.15 Ohms
ECCN EAR99
Fuse Type Cartridge, Glass
HTSUS 8536.10.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Holder
Package Bulk
Package / Case 8AG, 1/4"" x 1
Response Time Fast Blow
RoHS Status RoHS non-compliant
Series AGX ->
Size / Dimension 0.250"" Dia x 1.042"" L (6.35mm x 26.47mm)
Video File Eaton Electronics Overcurrent Protection Fuse Port
Voltage Rating - AC 250V
Линейка Продукции AGX Series
Номинальное Напряжение AC 250В
Отключающий Ток AC 100А
Ток Предохранителя
Характеристика Сгорания Fast Acting
Вес, г 1.81

Техническая документация

Datasheet
pdf, 316 КБ
Datasheet
pdf, 401 КБ
Datasheet
pdf, 370 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.