AMG-300, Automotive Fuses 48VDC 300A Automotive

AMG-300, Automotive Fuses  48VDC 300A Automotive
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
8 070 руб.
Добавить в корзину 1 шт. на сумму 8 070 руб.
Номенклатурный номер: 8004820003
Артикул: AMG-300
Бренд: Eaton

Описание

Circuit Protection\Fuses\Automotive Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Bussmann/Eaton
Current Rating: 300 A
Factory Pack Quantity: 10
Fuse Size/Group: MEGA
Fuse Type: Fast Blow
Indicator Style: Element Window
Manufacturer: Eaton
Mounting Style: Stud
Packaging: Bulk
Product Category: Automotive Fuses
Product Type: Automotive Fuses
Product: Bolt Down Fuses
Subcategory: Fuses
Termination Style: Bolt Down
Type: High Amp Stud Mount Fuse
Voltage Rating DC: 32 VDC
Вес, г 18

Техническая документация

Datasheet
pdf, 123 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.