BK/ATC-30, Automotive Fuses 30A 32Vdc 1kA IR Green
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2352 шт., срок 6-8 недель
250 руб.
от 10 шт. —
230 руб.
от 100 шт. —
192 руб.
от 500 шт. —
178.91 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Альтернативные предложения2
Описание
Circuit Protection\Fuses\Automotive Fuses
Battery Management SystemsEaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Brand: | Bussmann/Eaton |
Color: | Green |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fuse Size / Group: | ATC |
Fuse Type: | Fast Blow |
Indicator Style: | Element Window |
Interrupt Rating: | 1 kA at 32 VDC |
Manufacturer: | Eaton |
Mounting Style: | Holder |
Packaging: | Bulk |
Part # Aliases: | ATC-30 |
Product Category: | Automotive Fuses |
Product Type: | Automotive Fuses |
Product: | Blade Fuse |
Series: | ATC |
Subcategory: | Fuses |
Termination Style: | Blade |
Type: | Blade Fuse with/without Indication |
Voltage Rating DC: | 32 VDC |
Approval Agency | UL |
Breaking Capacity @ Rated Voltage | 1kA |
Color | Green |
Current Rating (Amps) | 30A |
ECCN | EAR99 |
Fuse Type | Automotive |
HTSUS | 8536.10.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Bulk |
Package / Case | Blade, ATO/ATC |
Response Time | Fast Blow |
RoHS Status | RoHS Compliant |
Series | ATCВ® -> |
Size / Dimension | 0.760"" L x 0.207"" W x 0.492"" H (19.30mm x 5.25m |
Voltage Rating - DC | 32V |
Линейка Продукции | ATC Series |
Номинальное Напряжение DC | 32В |
Размеры Автомобильного Предохранителя | 19.1mm x 5mm x 19mm |
Ток Предохранителя | 30А |
Характеристика Сгорания | Fast Acting |
Вес, г | 1.36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.