BK/ATM-15, Automotive Fuses 15A 32Vdc 1kA IR Blue

BK/ATM-15, Automotive Fuses 15A 32Vdc 1kA IR Blue
Изображения служат только для ознакомления,
см. техническую документацию
1891 шт., срок 6-8 недель
500 руб.
от 10 шт.440 руб.
от 50 шт.342 руб.
от 100 шт.288.47 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения3
Номенклатурный номер: 8004820045
Артикул: BK/ATM-15
Бренд: Eaton

Описание

Circuit Protection\Fuses\Automotive Fuses
Fuses & Fuseholders

Bussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.

Технические параметры

Brand: Bussmann/Eaton
Color: Blue
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 500
Fuse Size / Group: ATM
Fuse Type: Fast Blow
Indicator Style: Element Window
Interrupt Rating: 1 kA at 32 VDC
Manufacturer: Eaton
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Holder
Packaging: Bulk
Part # Aliases: ATM-15
Product Category: Automotive Fuses
Product Type: Automotive Fuses
Product: Blade Fuse
Series: ATM
Subcategory: Fuses
Termination Style: Blade
Type: Miniature Blade Fuse with/without Indication
Voltage Rating DC: 32 VDC
Вес, г 0.45

Техническая документация

Datasheet
pdf, 574 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.