ATM-25, Automotive Fuses 25A 32V FAST ACTING

ATM-25, Automotive Fuses 25A 32V FAST ACTING
Изображения служат только для ознакомления,
см. техническую документацию
385 шт., срок 7-9 недель
1 140 руб.
от 10 шт.1 040 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8004820051
Артикул: ATM-25
Бренд: Eaton

Описание

Circuit Protection\Fuses\Automotive Fuses
Fuses & Fuseholders

Bussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.

Технические параметры

Brand: Bussmann/Eaton
Current Rating: 25 A
Diameter: 10 mm
Factory Pack Quantity: Factory Pack Quantity: 5
Fuse Size / Group: 10 mm x 38 mm
Fuse Type: Fast Blow
Interrupt Rating: 100 kA
Manufacturer: Eaton
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Holder
Product Category: Automotive Fuses
Product Type: Automotive Fuses
Product: Blade Fuse
Series: ATM
Subcategory: Fuses
Termination Style: Blade
Voltage Rating AC: 32 VAC
Voltage Rating DC: 32 VDC
Вес, г 1.81

Техническая документация

Datasheet
pdf, 574 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.