BBS-3, Industrial & Electrical Fuses 600V 10kA 3A Fast Acting Ferrule
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 7-9 недель
8 410 руб.
от 5 шт. —
7 960 руб.
от 10 шт. —
7 030 руб.
Добавить в корзину 1 шт.
на сумму 8 410 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Industrial & Electrical Fuses
Fuses & FuseholdersBussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.
Технические параметры
Body Style: | Cartridge Fuses |
Brand: | Bussmann/Eaton |
Current Rating: | 3 A |
Diameter: | 0.41 in |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fuse Size / Group: | 5AG Midget(10.3 mm x 38.1 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 10 kA |
Manufacturer: | Eaton |
Mounting Style: | Holder |
Packaging: | Bulk |
Product Category: | Industrial & Electrical Fuses |
Product Type: | Industrial Power Fuses |
Product: | Midget Fuse |
Series: | BBS |
Subcategory: | Fuses |
Termination Style: | Clip |
Type: | Ferrule Fuse, Fibre Material |
Voltage Rating AC: | 600 VAC |
Applications | Electrical, Industrial |
Approval Agency | CE, CSA, UL |
Breaking Capacity @ Rated Voltage | 10kA |
Current Rating (Amps) | 3A |
ECCN | EAR99 |
Fuse Type | Cartridge |
HTSUS | 8536.10.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Bulk |
Package / Case | Cartridge, Non-Standard |
Response Time | Fast Blow |
RoHS Status | RoHS non-compliant |
Series | BBS -> |
Size / Dimension | 0.410"" Dia x 1.380"" L (10.41mm x 35.05mm) |
Voltage Rating - AC | 600V |
Вес, г | 6.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.