BK/ABC-8-R, Cartridge Fuses SMALL DIM. FUSE
![Фото 1/4 BK/ABC-8-R, Cartridge Fuses SMALL DIM. FUSE](https://static.chipdip.ru/lib/420/DOC029420004.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/398/DOC007398882.jpg)
![](https://static.chipdip.ru/lib/974/DOC033974452.jpg)
![](https://static.chipdip.ru/lib/645/DOC044645350.jpg)
1231 шт., срок 6-8 недель
320 руб.
от 10 шт. —
230 руб.
от 100 шт. —
181 руб.
от 200 шт. —
175.88 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения2
Описание
Circuit Protection\Fuses\Cartridge Fuses
ABC Series Fast-Acting Ceramic Tube FusesBussmann / Eaton ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. Bussmann / Eaton ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.
Технические параметры
Body Style: | Cylindrical |
Brand: | Bussmann/Eaton |
Current Rating: | 8 A |
Diameter: | 6.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size / Group: | 3AG(6.3 mm x 32 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 200 A |
Manufacturer: | Eaton |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Part # Aliases: | BK-ABC-8-R |
Product Category: | Cartridge Fuses |
Product Type: | Fast Acting Ceramic Tube Fuse |
Product: | Ceramic Fuse |
Resistance: | 14 mOhms |
Series: | ABC |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 125 VDC |
Approval Agency | CSA, UL |
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC |
Current Rating (Amps) | 8A |
DC Cold Resistance | 0.014 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Ceramic |
HTSUS | 8536.10.0040 |
Melting IВІt | 116.5 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Bulk |
Package / Case | 3AB, 3AG, 1/4"" x 1-1/4 |
Response Time | Fast Blow |
RoHS Status | RoHS Compliant |
Series | ABC -> |
Size / Dimension | 0.250"" Dia x 1.250"" L (6.35mm x 31.75mm) |
Video File | Eaton Electronics Overcurrent Protection Fuse Port |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 125V |
Линейка Продукции | ABC Series |
Номинальное Напряжение AC | 250В |
Отключающий Ток AC | 200А |
Ток Предохранителя | 8А |
Характеристика Сгорания | Fast Acting |
Body Style | Cylindrical |
Current Rating | 8 A |
Factory Pack Quantity | 100 |
Fuse Size - Group | 3AG(6.3 mm x 32 mm) |
Indicator Style | Without Indicator |
Interrupt Rating | 200 A |
Mounting Style | Holder/Clip |
Packaging | Bulk |
Product | Ceramic Fuses |
Resistance | 14 mOhms |
Selling Alternatives | BK/ABC-8, ABC-8-R |
Termination Style | Clip |
Voltage Rating AC | 250 VAC |
Voltage Rating DC | 125 VDC |
Вес, г | 1.93 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары