BK/C519-125-R, Cartridge Fuses TIME DELAY FUSE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
114 шт., срок 7-9 недель
540 руб.
от 100 шт. —
450 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Cartridge Fuses
C519 Time-Delay Glass Tube FusesBussmann / Eaton C519 Time-Delay Glass Tube Fuses are 5 x 15mm physical size with nickel-based brass endcap construction. The fuses are UL Listed product meets standard UL 248-14, in addition to several other certifications. The fuses are 125V AC (3.5 to 7A), 250V AC (125mA to 3A) and have a rated current of 125mA to 7A.
Технические параметры
Body Style: | Cylindrical |
Brand: | Bussmann/Eaton |
Current Rating: | 125 mA |
Diameter: | 5.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size / Group: | 2AG(5 mm x 15 mm) |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 35 A |
Manufacturer: | Eaton |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Part # Aliases: | BK-C519-125-R |
Product Category: | Cartridge Fuses |
Product Type: | Electronic Ferrule Glass Fuse |
Product: | Glass Fuse |
Resistance: | 4.72 Ohms |
Series: | C519 |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Approval Agency | CSA, UL |
Breaking Capacity @ Rated Voltage | 35A |
Current Rating (Amps) | 125mA |
DC Cold Resistance | 4.72 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Glass |
HTSUS | 8536.10.0020 |
Melting IВІt | 0.101 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Bulk |
Package / Case | 2AG, 5mm x 15mm |
Response Time | Slow Blow |
RoHS Status | RoHS Compliant |
Series | C519 -> |
Size / Dimension | 0.205"" Dia x 0.571"" L (5.20mm x 14.50mm) |
Video File | Eaton Electronics Overcurrent Protection Fuse Port |
Voltage Rating - AC | 250V |
Вес, г | 0.82 |
Техническая документация
Datasheet
pdf, 274 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.