BK/C519-750-R, Cartridge Fuses TIME DELAY FUSE

BK/C519-750-R, Cartridge Fuses TIME DELAY FUSE
Изображения служат только для ознакомления,
см. техническую документацию
248 шт., срок 6-8 недель
1 250 руб.
от 10 шт.1 080 руб.
от 50 шт.823 руб.
от 100 шт.537.87 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Номенклатурный номер: 8004820271
Артикул: BK/C519-750-R
Бренд: Eaton

Описание

Circuit Protection\Fuses\Cartridge Fuses
C519 Time-Delay Glass Tube Fuses
Bussmann / Eaton C519 Time-Delay Glass Tube Fuses are 5 x 15mm physical size with nickel-based brass endcap construction. The fuses are UL Listed product meets standard UL 248-14, in addition to several other certifications. The fuses are 125V AC (3.5 to 7A), 250V AC (125mA to 3A) and have a rated current of 125mA to 7A.

Технические параметры

Body Style: Cylindrical
Brand: Bussmann/Eaton
Current Rating: 750 mA
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 2AG(5 mm x 15 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 35 A
Manufacturer: Eaton
Mounting Style: Holder/Clip
Packaging: Bulk
Part # Aliases: BK-C519-750-R
Product Category: Cartridge Fuses
Product Type: Electronic Ferrule Glass Fuse
Product: Glass Fuse
Resistance: 260 mOhms
Series: C519
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 0.82

Техническая документация

Datasheet
pdf, 274 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.